Print Page
Image is for illustrative purposes only. Please refer to product description.
422 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2-1437667-9
Newark Part No.16F4412
Product Range-
No. of Contacts6Contacts
Pitch Spacing8.26mm
Connector TypeTerminal Block, Barrier
Connector MountingThrough Hole Mount
Wire Size AWG Max12AWG
Wire Size AWG Min22AWG
Contact PlatingTin
Contact MaterialCopper Alloy
Technical Specifications
Product Range
-
Pitch Spacing
8.26mm
Connector Mounting
Through Hole Mount
Wire Size AWG Min
22AWG
Contact Material
Copper Alloy
No. of Contacts
6Contacts
Connector Type
Terminal Block, Barrier
Wire Size AWG Max
12AWG
Contact Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability