Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No284506-8
Newark Part No.74T0651
Technical Datasheet
250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.410 |
10+ | $9.780 |
25+ | $9.180 |
50+ | $8.680 |
100+ | $8.250 |
250+ | $7.960 |
500+ | $7.680 |
Price for:Each
Minimum: 1
Multiple: 1
$13.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No284506-8
Newark Part No.74T0651
Technical Datasheet
Product Range-
No. of Contacts8Contacts
Pitch Spacing3.5mm
Connector MountingCable Mount
Wire Size AWG Max14AWG
Wire Size AWG Min30AWG
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Pitch Spacing
3.5mm
Wire Size AWG Max
14AWG
Contact Plating
Tin Plated Contacts
SVHC
Lead (25-Jun-2025)
No. of Contacts
8Contacts
Connector Mounting
Cable Mount
Wire Size AWG Min
30AWG
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate