Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No284514-8
Newark Part No.74T0659
Your Part Number
Technical Datasheet
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.320 |
| 10+ | $3.890 |
| 25+ | $3.460 |
| 50+ | $3.200 |
| 100+ | $2.970 |
| 500+ | $2.890 |
| 1000+ | $2.730 |
| 2500+ | $2.570 |
Price for:Each
Minimum: 1
Multiple: 1
$5.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No284514-8
Newark Part No.74T0659
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions8Positions
Rated Current11A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 284514-8 is a 8-position 11A green Terminal Block Header with through-hole vertical contact mounting and 180° mating angle. It has tin-plated phosphor bronze contact with polyamide 6.6 housing.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
8Positions
Rated Voltage
300V
Product Range
-
Pitch Spacing
3.5mm
Rated Current
11A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
Alternatives for 284514-8
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate