Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2M40FC
Newark Part No.87F3764
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 25+ | $146.120 |
| 50+ | $136.540 |
| 100+ | $129.020 |
Price for:Each
Minimum: 30
Multiple: 30
$4,383.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2M40FC
Newark Part No.87F3764
Technical Datasheet
Convert FromIDC 40 Position Plug
Convert ToScrew Type 40 Position Terminal Block
Rated Current1A
Rated Voltage-
Product Range-
SVHCTo Be Advised
Product Overview
The 2M40FC is a 40-circuit 1A black channel-mount Terminal Block Interface converts from IDC 40-position plug to screw type 40-position terminal block. It is made up of thermoplastic nylon housing with gold/nickel/tin-plated copper alloy contacts and a nickel-plated brass screw.
- UL94V-0 Flammability
- 120°C Maximum temperature rating
Applications
Industrial
Technical Specifications
Convert From
IDC 40 Position Plug
Rated Current
1A
Product Range
-
Convert To
Screw Type 40 Position Terminal Block
Rated Voltage
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
