Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2TK2D-48
Newark Part No.04F607
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price |
---|---|
100+ | $15.030 |
250+ | $14.410 |
Price for:Each
Minimum: 100
Multiple: 20
$1,503.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2TK2D-48
Newark Part No.04F607
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithTerminal Block Interface Module
Length1219.2mm
Height17.8mm
Width72.6mm
Rail MaterialPVC (Polyvinylchloride)
Fixing Centers-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2TK2D-48 is a SNAPTRACK® Channel can be mounted on standard DIN rails. It is a nonconductive rigid extruded PVC chassis used for mounting socket assemblies and custom circuit boards. It mounts to panels quickly with rivets or screws. Printed circuit boards are simply snapped-in from the front and then held securely via integral ribs which also serve as shock absorbers when the PCB is flexed. It permits easy, convenient PCB removal for field service. Slots on 2-inch centres are provided for fast, easy installation using either plastic rivets or other hardware.
- 2mm Centreline
Applications
Industrial
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
1219.2mm
Width
72.6mm
Fixing Centers
-
SVHC
No SVHC (27-Jun-2024)
For Use With
Terminal Block Interface Module
Height
17.8mm
Rail Material
PVC (Polyvinylchloride)
Product Range
-
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate