Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No8-1437653-0
Newark Part No.92C2806
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $11.010 |
Price for:Each
Minimum: 4800
Multiple: 300
$52,848.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No8-1437653-0
Newark Part No.92C2806
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions16Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current25A
Rated Voltage300V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 8-1437653-0 is a 16-position 25A black PCB-mount Tri-Barrier Terminal Block with printed circuit pin bottom termination, wire clamp combo head top hardware and direct (all positions filled) vertical mounting. It is made up of thermoplastic housing with tin-plated bright copper alloy terminals and a zinc chromate steel screw. It is suitable for use with the printed circuit boards.
- Open bottom with standoffs block
- Combo phil-slot screw head
- UL94V-0 Flammability
- 105°C Operating temperature
Applications
Industrial
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
16Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (27-Jun-2024)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
25A
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate