Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No8PCV-06-006
Newark Part No.73C2533
Also Known As9-1437657-8
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
500+ | $4.700 |
Price for:Each
Minimum: 4800
Multiple: 4800
$22,560.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No8PCV-06-006
Newark Part No.73C2533
Also Known As9-1437657-8
Technical Datasheet
Pitch Spacing11.13mm
No. of Rows1 Row
No. of Positions6Positions
Wire Size AWG Min18AWG
Wire Size AWG Max10AWG
Rated Current30A
Rated Voltage600V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
11.13mm
No. of Positions
6Positions
Wire Size AWG Max
10AWG
Rated Voltage
600V
SVHC
No SVHC (21-Jan-2025)
No. of Rows
1 Row
Wire Size AWG Min
18AWG
Rated Current
30A
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate