Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part NoJ4-2
Newark Part No.57F3979
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part NoJ4-2
Newark Part No.57F3979
Technical Datasheet
Accessory TypeJumper
No. of Positions2Positions
For Use With#4 & 4DB Series BUCHANAN Terminal Blocks
Pitch Spacing8.3mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The J4-2 is a 2-position 3-1437644-7 barrier strip Jumper for use with the #4 and 4DB series BUCHANAN terminal blocks.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
For Use With
#4 & 4DB Series BUCHANAN Terminal Blocks
Product Range
-
No. of Positions
2Positions
Pitch Spacing
8.3mm
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
