Print Page
Image is for illustrative purposes only. Please refer to product description.
127,263 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.550 |
Price for:Each
Minimum: 100
Multiple: 100
$455.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part No9260
Newark Part No.05M4607
Technical Datasheet
Thread Size - Metric-
Thread Size - Imperial#12-24
Screw Length12.7mm
Fastener MaterialSteel
Fastener PlatingZinc
Screw Head StyleTruss Head Phillips
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9260 is a black truss head Phillips Machine Screw made of spring steel with zinc plated finish.
Applications
Industrial
Technical Specifications
Thread Size - Metric
-
Screw Length
12.7mm
Fastener Plating
Zinc
Product Range
-
Thread Size - Imperial
#12-24
Fastener Material
Steel
Screw Head Style
Truss Head Phillips
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate