Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $80.670 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$80.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAB-8089
Newark Part No.90C1230
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric43.64mm
External Width - Metric152mm
For Use WithOpen Racks
External Height - Imperial1.72"
External Width - Imperial6"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
152mm
External Height - Imperial
1.72"
Product Range
-
External Height - Metric
43.64mm
For Use With
Open Racks
External Width - Imperial
6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate