Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $11.880 |
Price for:Each
Minimum: 1
Multiple: 1
$11.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAC-1402
Newark Part No.05M3876
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminum
External Height - Metric25.4mm
External Width - Metric89mm
External Depth - Metric114mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial1"
External Width - Imperial3.5"
External Depth - Imperial4.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AC-1402 is an aluminum chassis.
- External dimension is 1" x 3.5" x 4.5", internal dimension is 0.92" x 3.42" x 4.42" (L x W x D)
- Not welded
- Sides folded in at bottom for additional support
- Optional bottom plate is easily attached
- Holes for chassis mounting brackets provided
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
25.4mm
External Depth - Metric
114mm
Body Color
Natural
External Height - Imperial
1"
External Depth - Imperial
4.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
89mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.5"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability