New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Metal Enclosures
                      Print Page

                      AC-1428

                      Metal Enclosure, Chassis, Chassis, Aluminum, 101.6 mm, 381 mm, 432 mm

                      BUD INDUSTRIES AC-1428
                      BUD INDUSTRIES AC-1428
                      BUD INDUSTRIES AC-1428
                      BUD INDUSTRIES AC-1428
                      BUD INDUSTRIES AC-1428
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoAC-1428
                      Newark Part No.06M4377
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      33 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$76.430
                      5+$70.120
                      10+$63.820
                      25+$60.640
                      50+$57.460
                      100+$55.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $76.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoAC-1428
                      Newark Part No.06M4377
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeChassis
                      Enclosure MaterialAluminum
                      External Height - Metric101.6mm
                      External Width - Metric381mm
                      External Depth - Metric432mm
                      IP Rating-
                      Body ColorNatural
                      NEMA Rating-
                      External Height - Imperial4"
                      External Width - Imperial15"
                      External Depth - Imperial17"
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      AC-1428 is an aluminum chassis.

                      • External dimension is 4" x 15" x 17", internal dimension is 3.9" x 14.9" x 16.9" (L x W x D)
                      • Aluminum chassis is welded at stress points for assured, maximum strength and rigidity
                      • Sides folded in at bottom for additional support
                      • Optional bottom plate is easily attached

                      Notes

                      Bottom plate sold separately.

                      Technical Specifications

                      Enclosure Type

                      Chassis

                      External Height - Metric

                      101.6mm

                      External Depth - Metric

                      432mm

                      Body Color

                      Natural

                      External Height - Imperial

                      4"

                      External Depth - Imperial

                      17"

                      SVHC

                      No SVHC (07-Nov-2024)

                      Enclosure Material

                      Aluminum

                      External Width - Metric

                      381mm

                      IP Rating

                      -

                      NEMA Rating

                      -

                      External Width - Imperial

                      15"

                      Product Range

                      -

                      Technical Docs (5)

                      Technical Data Sheet EN

                      Drawing EN

                      Drawing EN

                      CAD Multiple Formats EN

                      3D Product Image EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.