Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.070 |
| 5+ | $79.860 |
| 10+ | $72.670 |
| 25+ | $69.040 |
| 50+ | $65.410 |
| 100+ | $64.360 |
Price for:Each
Minimum: 1
Multiple: 1
$87.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAC-1431
Newark Part No.06M4379
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminum
External Height - Metric101.6mm
External Width - Metric432mm
External Depth - Metric432mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial4"
External Width - Imperial17"
External Depth - Imperial17"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AC-1431 is an aluminum chassis.
- External dimension is 4" x 17" x 17", internal dimension is 3.9" x 16.9" x 16.9" (L x W x D)
- From Bud, the widest selection of aluminum chassis in the industry: 45 sizes
- Each is welded at stress points for assured, maximum strength and rigidity
- Sides folded in at bottom for additional support
- Optional bottom plate is easily attached
Notes
Bottom plate sold separately.
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
101.6mm
External Depth - Metric
432mm
Body Color
Natural
External Height - Imperial
4"
External Depth - Imperial
17"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
432mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
17"
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate