Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.080 |
5+ | $23.940 |
10+ | $21.790 |
25+ | $20.710 |
50+ | $19.610 |
100+ | $18.850 |
Price for:Each
Minimum: 1
Multiple: 1
$26.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAC-408
Newark Part No.06M4383
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminum
External Height - Metric76.2mm
External Width - Metric178mm
External Depth - Metric305mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial3"
External Width - Imperial7"
External Depth - Imperial12"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AC-408 is an aluminum chassis.
- External dimension is 3" x 7" x 12", internal dimension is 2.92" x 6.92" x 11.92" (L x W x D)
- Aluminum chassis is welded at stress points for assured, maximum strength and rigidity
- Sides folded in at bottom for additional support
- Optional bottom plate is easily attached
Notes
Bottom plate sold separately.
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
76.2mm
External Depth - Metric
305mm
Body Color
Natural
External Height - Imperial
3"
External Depth - Imperial
12"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
178mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7"
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability