Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAC-416
Newark Part No.06M4384
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.160 |
| 5+ | $37.980 |
| 10+ | $35.570 |
Price for:Each
Minimum: 1
Multiple: 1
$41.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAC-416
Newark Part No.06M4384
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminum
External Height - Metric76.2mm
External Width - Metric254mm
External Depth - Metric432mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial3"
External Width - Imperial10"
External Depth - Imperial17"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AC-416 is an aluminum chassis.
- External dimension is 3" x 10" x 17", internal dimension is 2.9" x 9.9" x 16.9" (L x W x D)
- Aluminum chassis is welded at stress points for assured, maximum strength and rigidity
- Sides folded in at bottom for additional support
- Optional bottom plate is easily attached
- Holes for chassis mounting brackets provided
Notes
Bottom plate sold separately.
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
76.2mm
External Depth - Metric
432mm
Body Color
Natural
External Height - Imperial
3"
External Depth - Imperial
17"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
254mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
10"
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability