Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $18.130 |
5+ | $16.620 |
10+ | $15.110 |
25+ | $14.610 |
50+ | $14.120 |
100+ | $13.630 |
250+ | $12.790 |
Price for:Each
Minimum: 1
Multiple: 1
$18.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-2818-A
Newark Part No.72Y0611
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric30.99mm
External Width - Metric40.9mm
External Depth - Metric55.6mm
IP RatingIP67, IP68
Body ColorNatural
NEMA RatingNEMA 4X, 6, 12, 13
External Height - Imperial1.22"
External Width - Imperial1.61"
External Depth - Imperial2.19"
Product Range-
Product Overview
AN-2818-A is an aluminum enclosure with mounting flanges.
- External dimension is 2.19" x 1.61" x 1.22", internal dimension is 1.91" x 1.34" x 1.1" (L x W x D)
- Direct replacement to AN-28xx series
- 0.09" external mounting brackets
- Pre molded continuous silicon gasket with outstanding performance
- Rugged #ADC-12 alloy die cast aluminum box
- Available NEMA 6 (natural finish)
- IP 67 tested by TUV
- Test results exceeded the requirements in respect to IEC60529 IP68 conditions
- Type 4X,6,12,13 as listed under UL file #E194432
- Cover attaches with 3M stainless screws( torqued at 12in-lb)
- Easily machined and modified to your particular requirements
- Offers EMC protection
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.99mm
External Depth - Metric
55.6mm
Body Color
Natural
External Height - Imperial
1.22"
External Depth - Imperial
2.19"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
40.9mm
IP Rating
IP67, IP68
NEMA Rating
NEMA 4X, 6, 12, 13
External Width - Imperial
1.61"
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate