Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $43.680 |
5+ | $40.070 |
10+ | $36.470 |
25+ | $36.130 |
50+ | $35.790 |
100+ | $35.450 |
Price for:Each
Minimum: 1
Multiple: 1
$43.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-2901
Newark Part No.27K6570
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric115.3mm
External Width - Metric99mm
External Depth - Metric56mm
IP RatingIP65, IP66
Body ColorBlack
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial4.5"
External Width - Imperial3.88"
External Depth - Imperial2.19"
Product Range-
Product Overview
AN-2901 is a hinged die-cast aluminum enclosure.
- External dimension is 4.54" x 3.88" x 2.19", internal dimension is 4.28" x 3.28" x 1.93" (L x W x D)
- Hinged cover allows for easy access without risk of damage to cover
- External mounting brackets allow the box to be mounted on a wall or panel
- Rugged aluminum alloy die cast box with NEMA4X and IP66 ratings
- Available in black powder coat finish
- Gasketed covers attach with M4 stainless steel screws
- Easily machined and modified to your particular requirements
Technical Specifications
Enclosure Type
Small
External Height - Metric
115.3mm
External Depth - Metric
56mm
Body Color
Black
External Height - Imperial
4.5"
External Depth - Imperial
2.19"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
99mm
IP Rating
IP65, IP66
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
3.88"
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate