Print Page
Image is for illustrative purposes only. Please refer to product description.
140 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $50.880 |
5+ | $46.640 |
10+ | $42.400 |
25+ | $40.990 |
50+ | $39.570 |
100+ | $38.160 |
250+ | $35.980 |
Price for:Each
Minimum: 1
Multiple: 1
$50.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoANS-3817
Newark Part No.89M4559
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric150.1mm
External Width - Metric50mm
External Depth - Metric200mm
IP RatingIP67
Body ColorNatural
NEMA RatingNEMA 4X
External Height - Imperial5.9"
External Width - Imperial1.97"
External Depth - Imperial7.87"
Product Range-
Product Overview
ANS-3817 is an aluminum enclosure with EMI/RFI shielding gasket.
- External dimension is 7.87" x 5.91" x 1.97", internal dimension is 7" x 5.03" x 1.77" (L x W x D)
- Rugged #ADC-12 die cast aluminum alloy
- Thick wall (0.098", 2.5mm) construction provides strength and rigidity for heavy duty applications
- 1-piece molded outer silicone gasket provides reliable & long-lasting sealing to meet NEMA 4X, IP67
- Second wire-mesh with sponge rubber gasket provides excellent EMI/RFI protection
- Captive cover assembly screws (M4) are located outside the sealing area
- Recessed area on cover surface for decals
- Easily machined and modified to your particular requirements
- Natural finish
- Optional die cast external mounting brackets available - ANX-1390 (natural), ANX-1390-B (black)
Technical Specifications
Enclosure Type
Small
External Height - Metric
150.1mm
External Depth - Metric
200mm
Body Color
Natural
External Height - Imperial
5.9"
External Depth - Imperial
7.87"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
50mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
1.97"
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability