Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $62.860 |
Price for:Each
Minimum: 1
Multiple: 1
$62.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoANS-3825
Newark Part No.12T3855
Product RangeANS Series
Enclosure TypeEMI/RFI Box
Enclosure MaterialDiecast Aluminum Alloy
External Height - Metric162mm
External Width - Metric162mm
External Depth - Metric55mm
IP RatingIP67
Body ColorNatural
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial6.38"
External Width - Imperial6.38"
External Depth - Imperial2.17"
Product RangeANS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
ANS-3825 is an aluminum enclosure with EMI/RFI shielding gasket.
- External dimension is 6.38" x 6.38" x 2.17", internal dimension is 5.51" x 5.51" x 1.97" (L x W x D)
- Rugged #ADC-12 die cast aluminum alloy
- Thick wall (0.098", 2.5mm) construction provides strength and rigidity for heavy duty applications
- 1-piece molded outer silicone gasket provides reliable & long-lasting sealing to meet NEMA 4X, IP67
- Second wire-mesh with sponge rubber gasket provides excellent EMI/RFI protection
- Captive cover assembly screws (M4) are located outside the sealing area
- Recessed area on cover surface for decals
- Easily machined and modified to your particular requirements
- Natural finish
- Optional die cast external mounting brackets available - ANX-1390 (natural), ANX-1390-B (black)
Technical Specifications
Enclosure Type
EMI/RFI Box
External Height - Metric
162mm
External Depth - Metric
55mm
Body Color
Natural
External Height - Imperial
6.38"
External Depth - Imperial
2.17"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum Alloy
External Width - Metric
162mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
6.38"
Product Range
ANS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate