Print Page
Image is for illustrative purposes only. Please refer to product description.
163 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $8.380 |
5+ | $7.690 |
10+ | $7.000 |
25+ | $6.770 |
50+ | $6.540 |
100+ | $6.310 |
250+ | $5.900 |
Price for:Each
Minimum: 1
Multiple: 1
$8.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoANX-91305
Newark Part No.40T7641
Technical Datasheet
Panel TypeInner Panel
Panel MaterialAluminum
Body ColorUnfinished
For Use WithAN Series Aluminium Boxes
External Height - Metric136.4mm
External Width - Metric96.3mm
External Height - Imperial5.4"
External Width - Imperial3.79"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Inner Panel
Body Color
Unfinished
External Height - Metric
136.4mm
External Height - Imperial
5.4"
Product Range
-
Panel Material
Aluminum
For Use With
AN Series Aluminium Boxes
External Width - Metric
96.3mm
External Width - Imperial
3.79"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate