Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $223.030 |
Price for:Each
Minimum: 1
Multiple: 1
$223.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoARR-1272-BT
Newark Part No.25B5648
Enclosure MaterialAluminum
Body ColorBlack
External Height - Metric2.14m
External Width - Metric514mm
External Depth - Metric381mm
External Height - Imperial84.1"
External Width - Imperial20.3"
External Depth - Imperial15"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Material
Aluminum
External Height - Metric
2.14m
External Depth - Metric
381mm
External Width - Imperial
20.3"
Product Range
-
Body Color
Black
External Width - Metric
514mm
External Height - Imperial
84.1"
External Depth - Imperial
15"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for ARR-1272-BT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate