Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $326.790 |
Price for:Each
Minimum: 1
Multiple: 1
$326.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoARR-1272-NF
Newark Part No.05M3893
Enclosure MaterialAluminum
Body ColorUnfinished
External Height - Metric2.14m
External Width - Metric514mm
External Depth - Metric381mm
External Height - Imperial84.1"
External Width - Imperial20.3"
External Depth - Imperial15"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ARR-1272-NF is a natural aluminum relay rack. ARR is ideal for installation where easy access to components is a top priority. Each built for years of solid, trouble-free service, as well as obvious ease of service where frequent attention is desired (i.e. telephone switching systems, etc.).
- External dimension is 84.06" x 20.25" x 15", internal dimension is 77" x 19" x 9" (L x W x D)
- Rack is shipped knocked down in one (1) carton, with all necessary assembly hardware included
- Natural finish
Technical Specifications
Enclosure Material
Aluminum
External Height - Metric
2.14m
External Depth - Metric
381mm
External Width - Imperial
20.3"
Product Range
-
Body Color
Unfinished
External Width - Metric
514mm
External Height - Imperial
84.1"
External Depth - Imperial
15"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ARR-1272-NF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate