Print Page
Image is for illustrative purposes only. Please refer to product description.
816 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $43.670 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$43.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAS-5001-A
Newark Part No.06M4414
Technical Datasheet
Slide TypeTelescoping
Length16"
Extended Length28m
Bearing StyleBall
Carrying Capacity120lb
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Slide Type
Telescoping
Extended Length
28m
Carrying Capacity
120lb
SVHC
No SVHC (21-Jan-2025)
Length
16"
Bearing Style
Ball
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate