Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
12 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $49.890 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$49.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAS-5002-A
Newark Part No.06M4415
Technical Datasheet
Slide TypeTelescoping
Length20"
Extended Length35"
Bearing StyleBall
Carrying Capacity92lb
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The AS-5002-A is an Electronics Enclosure Sliding Mechanism made of steel with zinc plated finish. The alloy steel telescoping and linear motion mechanism consists of an outer member, inner member, ball retainer and ball bearings. It offers a smooth, precise telescoping movement with long service life. Requires two pairs of panel mounting rails per cabinet rack.
- Maximum chassis width 2" less than rack panel width
Applications
Industrial
Technical Specifications
Slide Type
Telescoping
Extended Length
35"
Carrying Capacity
92lb
SVHC
No SVHC (07-Nov-2024)
Length
20"
Bearing Style
Ball
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability