New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Metal Enclosures
                      Print Page

                      ATX-10507

                      Metal Enclosure, ATEX Certified, Small, Diecast Aluminum, 34.8 mm, 150.1 mm, 64 mm, IP66

                      BUD INDUSTRIES ATX-10507
                      BUD INDUSTRIES ATX-10507
                      BUD INDUSTRIES ATX-10507
                      BUD INDUSTRIES ATX-10507
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoATX-10507
                      Newark Part No.73Y0652
                      See all Technical Docs
                      67 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$78.740
                      5+$72.150
                      10+$65.550
                      25+$63.360
                      50+$61.170
                      100+$58.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $78.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoATX-10507
                      Newark Part No.73Y0652
                      Enclosure TypeSmall
                      Enclosure MaterialDiecast Aluminum
                      External Height - Metric34.8mm
                      External Width - Metric150.1mm
                      External Depth - Metric64mm
                      IP RatingIP66
                      Body ColorGray
                      NEMA Rating-
                      External Height - Imperial1.37"
                      External Width - Imperial5.91"
                      External Depth - Imperial2.52"
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      ATX-10507 is an explosion proof aluminum enclosure.

                      • External dimension is 5.91" x 2.52" x 1.34", internal dimension is 2.8" x 4.17" x 1.09" (L x W x D)
                      • ATEX rating: II 2 G Ex e IIC Gb, II 2 D Ex tb IIIC Db IP 66, DEMKO 13 1327771U, IECEx UL 13.0042U
                      • Intended for use in areas in which explosive atmospheres caused by gases, vapors, air/dust mixtures
                      • Service temperature range from -50°C to +135°C
                      • Made of extra corrosion resistant aluminum AlSi 12
                      • Heavy duty construction
                      • Powder coated light gray(RAL-7001)
                      • Captive stainless screws in the cover
                      • Continuous gasket made of silicone rubber
                      • Four copper plated ground screws in body for ground and plate assembly
                      • External ground bracket for dedicated ground connection
                      • UL listed type 6P File #E358256
                      • ATEX directive restricted modifications

                      Technical Specifications

                      Enclosure Type

                      Small

                      External Height - Metric

                      34.8mm

                      External Depth - Metric

                      64mm

                      Body Color

                      Gray

                      External Height - Imperial

                      1.37"

                      External Depth - Imperial

                      2.52"

                      SVHC

                      No SVHC (07-Nov-2024)

                      Enclosure Material

                      Diecast Aluminum

                      External Width - Metric

                      150.1mm

                      IP Rating

                      IP66

                      NEMA Rating

                      -

                      External Width - Imperial

                      5.91"

                      Product Range

                      -

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.