Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $120.390 |
5+ | $110.360 |
10+ | $100.320 |
25+ | $96.980 |
50+ | $93.640 |
100+ | $90.290 |
Price for:Each
Minimum: 1
Multiple: 1
$120.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoATX-10510
Newark Part No.73Y0654
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric57.7mm
External Width - Metric175mm
External Depth - Metric80mm
IP RatingIP66
Body ColorGray
NEMA Rating-
External Height - Imperial2.27"
External Width - Imperial6.89"
External Depth - Imperial3.15"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
ATX-10510 is an explosion proof aluminum enclosure.
- External dimension is 6.89" x 3.15" x 2.24", internal dimension is 2.68" x 6.02" x 1.75" (L x W x D)
- ATEX rating: II 2 G Ex e IIC Gb, II 2 D Ex tb IIIC Db IP 66, DEMKO 13 1327771U, IECEx UL 13.0042U
- Intended for use in areas in which explosive atmospheres caused by gases, vapors, air/dust mixtures
- Service temperature range from -50°C to +135°C
- Made of extra corrosion resistant aluminum AlSi 12
- Heavy duty construction
- Powder coated light gray(RAL-7001)
- Captive stainless screws in the cover
- Continuous gasket made of silicone rubber
- Four copper plated ground screws in body for ground and plate assembly
- External ground bracket for dedicated ground connection
- UL listed type 6P File #E358256
- ATEX directive restricted modifications
Technical Specifications
Enclosure Type
Small
External Height - Metric
57.7mm
External Depth - Metric
80mm
Body Color
Gray
External Height - Imperial
2.27"
External Depth - Imperial
3.15"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Diecast Aluminum
External Width - Metric
175mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
6.89"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate