Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $73.710 |
Price for:Each
Minimum: 1
Multiple: 1
$73.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBAS-5108
Newark Part No.96F9340
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric69.9mm
External Width - Metric70mm
For Use WithPanel Mounting Rails
External Height - Imperial2.75"
External Width - Imperial2.75"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
70mm
External Height - Imperial
2.75"
Product Range
-
External Height - Metric
69.9mm
For Use With
Panel Mounting Rails
External Width - Imperial
2.75"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate