Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $216.510 |
Price for:Each
Minimum: 1
Multiple: 1
$216.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBB-1800-RB
Newark Part No.06M4457
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric163.5mm
External Width - Metric140mm
External Depth - Metric279mm
IP Rating-
Body ColorBlue
NEMA Rating-
External Height - Imperial6.4"
External Width - Imperial5.5"
External Depth - Imperial11"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BB-1800-RB is a blue showcase metal electronics box.
- External dimension is 6.43" x 5.5" x 11", internal dimension is 5.94" x 5" x 10" (L x W x D)
- Top, sides, and bottom, 0.05inch aluminum
- Front panel 0.09" aluminum
- Rear panel, 0.05inch aluminum
- Extruded aluminum frame
- Side gussets provide added strength
- Strong, flexible handle is recessed and secured firmly into top for safe handling
- Carrying handle limited to 25# load capacity
- Ventilation slots under handle
- Use with chassis or PC boards
- Front panel and chassis may be loaded from front or rear
- Comes with front and rear panels and bail
Technical Specifications
Enclosure Type
Small
External Height - Metric
163.5mm
External Depth - Metric
279mm
Body Color
Blue
External Height - Imperial
6.4"
External Depth - Imperial
11"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
140mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate