Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 5+ | $5.200 |
| 10+ | $4.930 |
Price for:Each
Minimum: 1
Multiple: 1
$5.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBC-32671
Newark Part No.46Y9604
Technical Datasheet
Wire Gauge26AWG
Jacket ColorMulti-colored
Kit Contents10Pcs of Size 30cm Male-Female Jumper Wires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BC-32671 is a pack of 10 jumper wires.
- Pack of 10 jumper wires (double male/female, 30 cm)
- 26AWG wire size
- High quality pre-cut copper wires
- ABS coating, max temperature 60°C
- Numerically labeled end pins for easy traceability
- Multicolored wires in each bundle
- Especially designed for use with a breadboard and prototyping board-ganizer
Technical Specifications
Wire Gauge
26AWG
Kit Contents
10Pcs of Size 30cm Male-Female Jumper Wires
SVHC
No SVHC (21-Jan-2025)
Jacket Color
Multi-colored
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate