Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.960 |
| 5+ | $15.590 |
| 10+ | $14.210 |
| 25+ | $14.070 |
| 50+ | $13.920 |
| 100+ | $13.780 |
Price for:Each
Minimum: 1
Multiple: 1
$16.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBPA-1520
Newark Part No.91F1426
Technical Datasheet
Accessory TypeChassis Bottom Plate
Plate TypeBottom
Plate MaterialAluminum
Plate ColorNatural
For Use WithAC-412 Aluminum Chassis
External Depth - Metric198.4mm
External Width - Metric427mm
External Height - Metric3.81mm
External Depth - Imperial7.81"
External Width - Imperial16.8"
External Height - Imperial0.15"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BPA-1520 is a Bottom Plate fits all chassis sizes. It is used to protect wiring or components or as a dust cover on underside chassis. It is made from 0.04-inch thick aluminium with natural finish.
Applications
Industrial
Technical Specifications
Accessory Type
Chassis Bottom Plate
Plate Material
Aluminum
For Use With
AC-412 Aluminum Chassis
External Width - Metric
427mm
External Depth - Imperial
7.81"
External Height - Imperial
0.15"
SVHC
No SVHC (21-Jan-2025)
Plate Type
Bottom
Plate Color
Natural
External Depth - Metric
198.4mm
External Height - Metric
3.81mm
External Width - Imperial
16.8"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability