Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $21.630 |
5+ | $19.860 |
10+ | $18.080 |
25+ | $17.620 |
50+ | $17.150 |
100+ | $16.700 |
Price for:Each
Minimum: 1
Multiple: 1
$21.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBPA-1529
Newark Part No.06M4475
Technical Datasheet
Plate TypeBottom
Accessory TypeChassis Bottom Plate
Plate MaterialAluminum
Plate ColorNatural
For Use WithAC-1427 Aluminum Chassis
External Depth - Metric350.8mm
External Width - Metric427mm
External Height - Metric3.81mm
External Depth - Imperial13.81"
External Width - Imperial16.8"
External Height - Imperial0.15"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Bottom
Plate Material
Aluminum
For Use With
AC-1427 Aluminum Chassis
External Width - Metric
427mm
External Depth - Imperial
13.81"
External Height - Imperial
0.15"
SVHC
No SVHC (07-Nov-2024)
Accessory Type
Chassis Bottom Plate
Plate Color
Natural
External Depth - Metric
350.8mm
External Height - Metric
3.81mm
External Width - Imperial
16.8"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate