Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,557.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1,557.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBRP-12218
Newark Part No.95M8564
Cabinet Type19 Inch Equipment
Product Range-
Rack U Height45U
External Height - Imperial85.6"
External Width - Imperial23.6"
External Depth - Imperial31.5"
Enclosure MaterialSteel
External Height - Metric2.18m
External Width - Metric600mm
External Depth - Metric800mm
Panel Space Height - Imperial78.75"
Panel Space Height - Metric2000.25mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
BRP-12218 is a budrack professional rack.
- External dimension is 86.15" x 23.62" x 31.5", internal dimension is 78.75" x 19" x 28.75" (LxWxD)
- Sturdy and durable steel construction: mounting rails 14 gauge, other parts 18 gauge
- Finished complete with ventilated tempered glass front door, locking rear door, removable sides
- EIA 310 compliant for 19" rack-mount equipment
- Two pairs of fully adjustable panel mounting rails included
- Panel mounting rail has unique notches at each "U" point for rapid equipment location identification
- Top mount fan box installed, four fans for 31" depth
- Includes two ventilated shelves
- Includes four casters and four levelers (unassembled)
- Large base cutout covered by 2.5" deep metal plates with adjustable openings for cable access
- Two additional 13" x 2.5" cutouts in front and rear of base also come with readily removable covers
- Vented at top and bottom of sides, which also can be locked
- Comes fully assembled
- Finish: black textured powder coating - easy to clean
Technical Specifications
Cabinet Type
19 Inch Equipment
Rack U Height
45U
External Width - Imperial
23.6"
Enclosure Material
Steel
External Width - Metric
600mm
Panel Space Height - Imperial
78.75"
SVHC
No SVHC (21-Jan-2025)
Product Range
-
External Height - Imperial
85.6"
External Depth - Imperial
31.5"
External Height - Metric
2.18m
External Depth - Metric
800mm
Panel Space Height - Metric
2000.25mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate