Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $432.860 |
5+ | $416.300 |
10+ | $399.750 |
25+ | $383.190 |
Price for:Each
Minimum: 1
Multiple: 1
$432.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoC-1557
Newark Part No.06M4489
Rack U Height-
Enclosure MaterialSteel
Cabinet StyleRack Mount
External Height - Metric375.4mm
External Width - Metric559mm
External Depth - Metric413mm
External Height - Imperial14.8"
External Width - Imperial22"
External Depth - Imperial16.25"
Product Range-
Product Overview
C-1557 is a sloping panel prestige steel enclosure.
- External dimension is 14.78" x 22" x 16.25", internal dimension is 3.5" x 19.06" x 14.97" (LxWxD)
- 16 gauge steel
- Plastic snap-in handles
- Hinged top with ventilating slots in rear opens completely
- Remove 19" panels by simply removing panel trim bar
Technical Specifications
Rack U Height
-
Cabinet Style
Rack Mount
External Width - Metric
559mm
External Height - Imperial
14.8"
External Depth - Imperial
16.25"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Height - Metric
375.4mm
External Depth - Metric
413mm
External Width - Imperial
22"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate