Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $79.400 |
5+ | $72.830 |
10+ | $66.250 |
25+ | $59.630 |
50+ | $58.710 |
Price for:Each
Minimum: 1
Multiple: 1
$79.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoC-1585
Newark Part No.06M4491
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialSteel
External Height - Metric165.1mm
External Width - Metric230mm
External Depth - Metric186mm
IP Rating-
Body ColorMetallic Grey
NEMA Rating-
External Height - Imperial6.5"
External Width - Imperial9.1"
External Depth - Imperial7.32"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
C-1585 is a sloping panel steel enclosure.
- External dimension is 6.5" x 9.06" x 7.31", internal dimension is 6.38" x 8.31" x 7.25" (L x W x D)
- Removable front panel
- Hinged top opens completely for access to components mounted on chassis
- Optional aluminum chassis
Technical Specifications
Enclosure Type
Small
External Height - Metric
165.1mm
External Depth - Metric
186mm
Body Color
Metallic Grey
External Height - Imperial
6.5"
External Depth - Imperial
7.32"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Steel
External Width - Metric
230mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
9.1"
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate