Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.520 |
Price for:Each
Minimum: 1
Multiple: 1
$28.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCB-1371
Newark Part No.91F494
Panel TypeRack Panel
Rack U Height2U
Panel MaterialAluminum
Body ColorUnfinished
For Use With19" Rack Mounting Rail
External Height - Metric88.9mm
External Width - Metric483mm
External Height - Imperial3.5"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CB-1371 is an aluminum panel chassis.
- External dimension is 3.5" x 19" x 5.28", internal dimension is 3.5" x 16.9" x 5.23" (L x W x D)
- Fastens to mounting rails in racks
- Can be used as a vertical chassis where depth is limited or where front service is required
- Design features: 0.05" thick aluminum alloy
- Panel depth 5.28inch
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminum
For Use With
19" Rack Mounting Rail
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
2U
Body Color
Unfinished
External Height - Metric
88.9mm
External Height - Imperial
3.5"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate