Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $44.950 |
5+ | $41.240 |
10+ | $37.530 |
25+ | $35.400 |
50+ | $33.270 |
Price for:Each
Minimum: 1
Multiple: 1
$44.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCH-14400
Newark Part No.05M4042
Technical Datasheet
Rack U Height1U
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric44.45mm
External Width - Metric432mm
External Depth - Metric102mm
External Height - Imperial1.75"
External Width - Imperial17"
External Depth - Imperial4"
Product Range-
Product Overview
CH-14400 is a small rack mount chassis box.
- External dimension is 1.75" x 19" x 4", internal dimension is 1.75" x 16.9" x 3.95" (L x W x D)
- Sturdy aluminum enclosure rack mount chassis
- 1U height
- Adaptable for slide mounting
- Requires two pairs of panel mounting rails when used with slides
- Panels are 0.125inch thick aluminum
- Chassis are 0.05inch thick aluminum
Technical Specifications
Rack U Height
1U
Cabinet Style
Rack Mount
External Width - Metric
432mm
External Height - Imperial
1.75"
External Depth - Imperial
4"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Height - Metric
44.45mm
External Depth - Metric
102mm
External Width - Imperial
17"
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate