Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $28.200 |
Price for:Each
Minimum: 1
Multiple: 1
$28.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCM-2201
Newark Part No.06M4505
Cable Organizer TypeStrap Panel
For Use With-000
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CM-2201 is a black Cable Management Panel made of heavy gauge steel. It comes complete with 8-inch hook and loop cable straps and all mounting hardware. The panels occupy 1U of panel space height and are available for both 19 and 23-inch panel widths.
- 4 Straps
Applications
Industrial
Technical Specifications
Cable Organizer Type
Strap Panel
Product Range
-
For Use With
-000
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate