Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.470 |
| 5+ | $5.940 |
| 10+ | $5.680 |
| 25+ | $5.480 |
| 50+ | $5.350 |
| 100+ | $5.250 |
| 250+ | $5.180 |
Price for:Each
Minimum: 1
Multiple: 1
$6.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCN-5700
Newark Part No.79K6000
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric30.99mm
External Width - Metric55mm
External Depth - Metric60mm
IP RatingIP65, IP66
Body ColorNatural
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial1.22"
External Width - Imperial2.16"
External Depth - Imperial2.36"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CN-5700 is a die-cast aluminum enclosure.
- External dimension is 2.36" x 2.16" x 1.22", internal dimension is 2.07" x 1.87" x 1.11" (L x W x D)
- Designed to meet NEMA 1, 2, 4, 4x, 12, 13 and IP66 ratings
- Made from durable ADC-12 aluminum alloy
- Self-adhesive neoprene gasket easily attaches to cover
- Cover attaches with 4 or 6 stainless steel, M3.5 thread-forming screws
- Most models has internal card guides for mounting PC boards or partitioning
- Easily machined and modified to your particular needs
- Natural finish
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.99mm
External Depth - Metric
60mm
Body Color
Natural
External Height - Imperial
1.22"
External Depth - Imperial
2.36"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
55mm
IP Rating
IP65, IP66
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
2.16"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate