Print Page
Image is for illustrative purposes only. Please refer to product description.
284 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $7.000 |
5+ | $6.420 |
10+ | $5.830 |
25+ | $5.640 |
50+ | $5.440 |
100+ | $5.250 |
250+ | $4.980 |
Price for:Each
Minimum: 1
Multiple: 1
$7.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCN-5701
Newark Part No.79K6001
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric25.4mm
External Width - Metric55mm
External Depth - Metric80mm
IP RatingIP65, IP66
Body ColorNatural
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial1"
External Width - Imperial2.16"
External Depth - Imperial3.15"
Product Range-
Product Overview
CN-5701 is a diecast aluminum enclosure.
- External dimension is 3.15" x 2.16" x 1", internal dimension is 2.87" x 1.88" x 0.88" (L x W x D)
- Designed to meet NEMA 1, 2, 4, 4x, 12, 13 and IP66 ratings
- Made from durable ADC-12 aluminum alloy
- Self-adhesive neoprene gasket easily attaches to cover
- Cover attaches with 4 or 6 stainless steel, M3.5 thread-forming screws
- Most models has internal card guides for mounting PC boards or partitioning
- Easily machined and modified to your particular needs
- Natural finish
Technical Specifications
Enclosure Type
Small
External Height - Metric
25.4mm
External Depth - Metric
80mm
Body Color
Natural
External Height - Imperial
1"
External Depth - Imperial
3.15"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
55mm
IP Rating
IP65, IP66
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
2.16"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability