New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Metal Enclosures
                      Print Page

                      CN-5709

                      Metal Enclosure, Small, Diecast Aluminum, 56.4 mm, 121 mm, 172 mm, IP65, IP66

                      Date/Lot Code

                      BUD INDUSTRIES CN-5709
                      BUD INDUSTRIES CN-5709
                      BUD INDUSTRIES CN-5709
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoCN-5709
                      Newark Part No.79K6009
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      251 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$22.790
                      5+$20.920
                      10+$19.030
                      25+$18.400
                      50+$17.760
                      100+$17.120
                      250+$16.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $22.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoCN-5709
                      Newark Part No.79K6009
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeSmall
                      Enclosure MaterialDiecast Aluminum
                      External Height - Metric56.4mm
                      External Width - Metric121mm
                      External Depth - Metric172mm
                      IP RatingIP65, IP66
                      Body ColorNatural
                      NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
                      External Height - Imperial2.22"
                      External Width - Imperial4.77"
                      External Depth - Imperial6.78"
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      CN-5709 is a die-cast aluminum enclosure.

                      • External dimension is 6.78" x 4.77" x 2.22", internal dimension is 6.52" x 4.51" x 2.09" (L x W x D)
                      • Designed to meet NEMA 1, 2, 4, 4x, 12, 13 and IP66 ratings
                      • Made from durable ADC-12 aluminum alloy
                      • Self-adhesive neoprene gasket easily attaches to cover
                      • Cover attaches with 4 or 6 stainless steel, M3.5 thread-forming screws
                      • Most models has internal card guides for mounting PC boards or partitioning
                      • Easily machined and modified to your particular needs
                      • Natural finish

                      Technical Specifications

                      Enclosure Type

                      Small

                      External Height - Metric

                      56.4mm

                      External Depth - Metric

                      172mm

                      Body Color

                      Natural

                      External Height - Imperial

                      2.22"

                      External Depth - Imperial

                      6.78"

                      SVHC

                      No SVHC (07-Nov-2024)

                      Enclosure Material

                      Diecast Aluminum

                      External Width - Metric

                      121mm

                      IP Rating

                      IP65, IP66

                      NEMA Rating

                      NEMA 1, 2, 4, 4X, 12, 13

                      External Width - Imperial

                      4.77"

                      Product Range

                      -

                      Technical Docs (4)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      3D Product Image EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.