Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $147.030 |
| 5+ | $134.870 |
| 10+ | $122.700 |
| 25+ | $110.460 |
| 50+ | $108.920 |
Price for:Each
Minimum: 1
Multiple: 1
$147.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCS-11214-BT
Newark Part No.87F1789
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric203.2mm
External Width - Metric229mm
External Depth - Metric203mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial8"
External Width - Imperial9"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CS-11214-BT is a champion aluminum electronics cabinet.
- External dimension is 8" x 9" x 8", internal dimension is 7.87" x 8.37" x 7.14" (L x W x D)
- Top, bottom, front and rear panels, .05" aluminum
- Ventilation slots in bottom and rear panel
- Easily assembled with eight self-threading screws
- No screws on front or rear panels
- Designed to allow for maximum interior space
- Removable top and bottom provide easy access to components
- Four self-adhesive rubber feet provided
- Do not wall mount
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
203.2mm
External Depth - Metric
203mm
Body Color
Black
External Height - Imperial
8"
External Depth - Imperial
8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
229mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
9"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate