Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCSB-1351
Newark Part No.05M4046
Your Part Number
Technical Datasheet
178 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.540 |
| 5+ | $29.840 |
| 10+ | $27.140 |
| 25+ | $25.770 |
| 50+ | $24.410 |
| 100+ | $24.090 |
Price for:Each
Minimum: 1
Multiple: 1
$32.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCSB-1351
Newark Part No.05M4046
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric43.64mm
External Width - Metric127mm
For Use WithOpen Racks
External Height - Imperial1.72"
External Width - Imperial5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CSB-1351 is an electronics enclosure open rack Adapter Bracket with 5-inch long brackets adapt chassis support brackets for use on open rack and 2-pairs.
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Width - Metric
127mm
External Height - Imperial
1.72"
Product Range
-
External Height - Metric
43.64mm
For Use With
Open Racks
External Width - Imperial
5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for CSB-1351
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability