Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCSB-1354
Newark Part No.06M4516
Your Part Number
Technical Datasheet
233 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.980 |
| 5+ | $69.220 |
| 10+ | $65.790 |
| 25+ | $62.340 |
| 50+ | $61.420 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$82.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCSB-1354
Newark Part No.06M4516
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric43.64mm
External Width - Metric584mm
For Use WithCabinet Rack
External Height - Imperial1.72"
External Width - Imperial23"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CSB-1354 is an electronics enclosure heavy duty Chassis Support Bracket made of 14-gauge steel with black finish. Attaches to panel mounting rail accessory flange and requires two pairs of panel mounting rails per cabinet rack.
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Width - Metric
584mm
External Height - Imperial
1.72"
Product Range
-
External Height - Metric
43.64mm
For Use With
Cabinet Rack
External Width - Imperial
23"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate