Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $229.280 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$229.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCSB-8180
Newark Part No.33C4119
Enclosure MaterialSteel
External Height - Metric43.64mm
External Width - Metric838mm
For Use WithPanel Mounting Rails
External Height - Imperial1.72"
External Width - Imperial33"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CSB-8180 is a Chassis Support Bracket for Electronics Enclosures, made of steel with black finish. It is attached to panel mounting rail accessory flange and requires two pairs of panel mounting rails per cabinet rack.
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Width - Metric
838mm
External Height - Imperial
1.72"
Product Range
-
External Height - Metric
43.64mm
For Use With
Panel Mounting Rails
External Width - Imperial
33"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate