Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.460 |
| 5+ | $45.370 |
| 10+ | $41.270 |
| 25+ | $40.710 |
| 50+ | $40.130 |
Price for:Each
Minimum: 1
Multiple: 1
$49.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-1099
Newark Part No.05M4048
Technical Datasheet
Enclosure Type-
Enclosure MaterialSteel
External Height - Metric228.6mm
External Width - Metric152mm
External Depth - Metric127mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial9"
External Width - Imperial6"
External Depth - Imperial5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-1099 is an utility cabinet steel.
- External dimension is 9" x 6" x 5", internal dimension is 8" x 5" x 4.94" (L x W x D)
- 20 gauge steel
- Sturdy, all-welded body
- Economical cabinets have removable front and back panels
Technical Specifications
Enclosure Type
-
External Height - Metric
228.6mm
External Depth - Metric
127mm
Body Color
Natural
External Height - Imperial
9"
External Depth - Imperial
5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6"
Product Range
-
Alternatives for CU-1099
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
