Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.920 |
| 5+ | $10.110 |
| 10+ | $9.520 |
Price for:Each
Minimum: 1
Multiple: 1
$10.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-124-G
Newark Part No.24C9797
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric30.73mm
External Width - Metric60mm
External Depth - Metric111mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial1.21"
External Width - Imperial2.37"
External Depth - Imperial4.37"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-124-G is a gray econobox aluminum box.
- External dimension is 4.37" x 2.37" x 1.21", internal dimension is 4.06" x 2.06" x 1.06" (L x W x D)
- Close fitting flanged cover fastened to bosses in the body with screws
- #ADC-12 aluminum alloy, offers excellent screening properties
- Lightweight, easy to machine die cast aluminum enclosure
- Ideal for concealed or other interior use where a safety closure is necessary
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.73mm
External Depth - Metric
111mm
Body Color
Gray
External Height - Imperial
1.21"
External Depth - Imperial
4.37"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
60mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.37"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability