Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.460 |
| 5+ | $6.830 |
| 10+ | $6.200 |
| 25+ | $5.990 |
| 50+ | $5.780 |
| 100+ | $5.570 |
| 250+ | $5.250 |
Price for:Each
Minimum: 1
Multiple: 1
$7.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-1472
Newark Part No.06M4523
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric53.1mm
External Width - Metric78mm
External Depth - Metric79mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.09"
External Width - Imperial3.07"
External Depth - Imperial3.1"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-1472 is an utilibox style H plastic utility box.
- External dimension is 3.1" x 3.07" x 2.09", internal dimension is 2.86" x 2.86" x 1.93" (L x W x D)
- Flame retardant ABS plastic with UL 94V-O flammability rating
- Suggested service temperature of -20°C to +70°C
- Comes with close fitting interlocking screw-on and assembly hardware
- Horizontal PCB mounting bosses
- Textured finish
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
53.1mm
External Depth - Metric
79mm
Body Color
Black
External Height - Imperial
2.09"
External Depth - Imperial
3.1"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
78mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.07"
Product Range
-
Alternatives for CU-1472
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate