Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $8.510 |
Price for:Each
Minimum: 1
Multiple: 1
$8.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-1475-MB
Newark Part No.83F3315
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric65.8mm
External Width - Metric104mm
External Depth - Metric57mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.59"
External Width - Imperial4.1"
External Depth - Imperial2.25"
Product Range-
Product Overview
CU-1475-MB is an utilibox style H plastic utility box with mounting flanges.
- External dimension is 4.1" x 2.25" x 2.59", internal dimension is 3.86" x 1.98" x 2.43" (L x W x D)
- Flame retardant ABS plastic with UL 94V-O flammability rating
- Suggested service temperature of -20°C to +70°C
- Comes with close fitting interlocking screw-on and assembly hardware
- Horizontal PCB mounting bosses
- Textured finish
- Molded-in mounting flange
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
65.8mm
External Depth - Metric
57mm
Body Color
Black
External Height - Imperial
2.59"
External Depth - Imperial
2.25"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
104mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.1"
Product Range
-
Technical Docs (2)
Alternatives for CU-1475-MB
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate