Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-1943-MB
Newark Part No.86H5875
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric43.43mm
External Width - Metric68mm
External Depth - Metric130mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.71"
External Width - Imperial2.68"
External Depth - Imperial5.12"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-1943-MB is an utilibox style J plastic utility box with mounting flanges.
- External dimension is 5.12" x 2.68" x 1.71", internal dimension is 4.88" x 2.43" x 1.54" (L x W x D)
- Textured finish
- Molded-in mounting flange
- ABS plastic, UL94-HB flammability rating
- Internal PCB card guides accept both horizontal and vertical boards
- Grid pattern on underside of cover for modification reference points
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
43.43mm
External Depth - Metric
130mm
Body Color
Black
External Height - Imperial
1.71"
External Depth - Imperial
5.12"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
68mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.68"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability