Print Page
Image is for illustrative purposes only. Please refer to product description.
2,238 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-1952
Newark Part No.95C8309
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric21.59mm
External Width - Metric44mm
External Depth - Metric72mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.85"
External Width - Imperial1.73"
External Depth - Imperial2.83"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
CU-1952 is an utilibox style K plastic utility box.
- External dimension is 2.83" x 1.73" x 0.85", internal dimension is 2.66" x 1.56" x 0.72" (L x W x D)
- ABS plastic, UL94-HB flammability rating
- Press-fit cover, and molded-in wire entry points
- Molded-in external wall/panel mounting tabs
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
21.59mm
External Depth - Metric
72mm
Body Color
Black
External Height - Imperial
0.85"
External Depth - Imperial
2.83"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
44mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.73"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability